Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3625/20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69K6472
Product Range3625 Series
Also Known AsGTIN UPC EAN: 00054007545446 80610707384
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $69.630 |
| 20+ | $67.550 |
| 50+ | $63.740 |
Price for:Reel of 30
Minimum: 10
Multiple: 10
$696.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3625/20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.69K6472
Product Range3625 Series
Also Known AsGTIN UPC EAN: 00054007545446 80610707384
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors20Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)98.43ft
Reel Length (Metric)30m
Jacket ColorGray
Cable Width20mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3625 Series
SVHCTo Be Advised
Product Overview
The 3625 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a grey PVC insulator. The 28AWG stranded conductors on 1mm wire spacing is designed for mass termination to metric connectors.
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- -20 to 105°C Temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
98.43ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3625 Series
No. of Conductors
20Conductor
Conductor Area CSA
-
Reel Length (Metric)
30m
Cable Width
20mm
Pitch Spacing
1mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3625/20
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
