Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3625/08Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AH8755
Product Range3625 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $117.380 |
| 5+ | $113.170 |
| 10+ | $110.910 |
| 25+ | $108.640 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$117.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3625/08Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AH8755
Product Range3625 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors8Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)98.5ft
Reel Length (Metric)30m
Jacket ColorGrey
Cable Width8mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3625 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
98.5ft
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
3625 Series
No. of Conductors
8Conductor
Conductor Area CSA
-
Reel Length (Metric)
30m
Cable Width
8mm
Pitch Spacing
1mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
