Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No362 (3X1000FT)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33R2494
Product RangeScotch 300 Series
Also Known AsGTIN UPC EAN: 00051128577660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 8+ | $51.160 |
| 16+ | $48.330 |
| 32+ | $46.090 |
| 56+ | $44.540 |
| 104+ | $42.580 |
| 256+ | $40.220 |
| 504+ | $39.540 |
| 1000+ | $38.110 |
Price for:Each
Minimum: 8
Multiple: 8
$409.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No362 (3X1000FT)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33R2494
Product RangeScotch 300 Series
Also Known AsGTIN UPC EAN: 00051128577660
Technical Datasheet
Tape TypeBarricade
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeNon Adhesive
Tape Length - Metric304.8m
Tape Length - Imperial1000ft
Tape ColourBlack, Red
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial1000ft
Roll Length - Metric304.8m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product RangeScotch 300 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Barricade
Adhesive Type
Non Adhesive
Tape Length - Imperial
1000ft
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
304.8m
Tape Width - Metric
76.2mm
SVHC
To Be Advised
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
304.8m
Tape Colour
Black, Red
Roll Length - Imperial
1000ft
Tape Width - Imperial
3"
Product Range
Scotch 300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
