Print Page
3505-8026
Connector Accessory, Retainer Clip, Low Profile Headers/Sockets, 26 Positions, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3505-8026Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 27C5983 |
| Product Range | 3505 Series |
| Your Part Number | |
| Technical Datasheet |
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.260 |
| 25+ | $1.150 |
| 50+ | $1.060 |
| 100+ | $1.040 |
| 250+ | $1.020 |
| 500+ | $0.996 |
| 2500+ | $0.975 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3505-8026Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 27C5983 |
| Product Range | 3505 Series |
| Technical Datasheet | |
| Accessory Type | Retainer Clip |
| For Use With | Low Profile Headers/Sockets |
| No. of Positions | 26Positions |
| Strain Relief Material | Stainless Steel |
| Product Range | 3505 Series |
| SVHC | To Be Advised |
Alternatives for 3505-8026
1 Product Found
Technical Specifications
| Accessory Type | Retainer Clip |
|---|---|
| No. of Positions | 26Positions |
| Product Range | 3505 Series |
| For Use With | Low Profile Headers/Sockets |
|---|---|
| Strain Relief Material | Stainless Steel |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
