Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3505-8020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90B7764 |
| Product Range | 3505 Series |
| Also Known As | GTIN UPC EAN: 00054007070054 DE610003258 |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.290 |
| 25+ | $1.200 |
| 50+ | $1.150 |
| 100+ | $1.090 |
| 250+ | $1.030 |
| 500+ | $0.975 |
| 2500+ | $0.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3505-8020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90B7764 |
| Product Range | 3505 Series |
| Also Known As | GTIN UPC EAN: 00054007070054 DE610003258 |
| Technical Datasheet | |
| Accessory Type | Retainer Clip |
| For Use With | 2500 Series 20 Pin Four-Wall Headers |
| Product Range | 3505 Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Retainer Clip |
|---|---|
| Product Range | 3505 Series |
| For Use With | 2500 Series 20 Pin Four-Wall Headers |
|---|---|
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for 3505-8020
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
