Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3490-5Copy
Newark Part No.46F8419
Product Range3490 Series
Also Known AsGTIN UPC EAN: 00054007330240 80610100622
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.390 | $0.262 |
| 200+ | $1.330 | $0.262 |
| 500+ | $1.280 | $0.262 |
| 1000+ | $1.220 | $0.262 |
| 2500+ | $1.150 | $0.262 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3490-5Copy
Newark Part No.46F8419
Product Range3490 Series
Also Known AsGTIN UPC EAN: 00054007330240 80610100622
Technical Datasheet
Accessory TypePull Tab
For Use With0.100" x 0.100" Wiremount Sockets
Product Range3490 Series
SVHCTo Be Advised
Product Overview
The 3490-5 is a 2.5-inch Standard Pull Tab made of polyester with matte finish for ink labeling. The double-sided adhesive tape with liner. It is suitable for use with the PAK 100 3000-series 0.100 x 0.100-inch wire-mount socket.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Accessory Type
Pull Tab
Product Range
3490 Series
For Use With
0.100" x 0.100" Wiremount Sockets
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
