Print Page
350 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.728 |
| 10+ | $0.627 |
| 25+ | $0.594 |
| 50+ | $0.550 |
| 100+ | $0.525 |
| 500+ | $0.490 |
| 1000+ | $0.451 |
| 5000+ | $0.410 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-89114Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19J5047
Product Range3448
Technical Datasheet
Accessory TypeStrain Relief
For Use With891 Series IDC Connectors
No. of Positions14Positions
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
14Positions
Product Range
3448
For Use With
891 Series IDC Connectors
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 3448-89114
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

