Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3448-4620Copy
Newark Part No.87F4016
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007357506 80610171946
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.440 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-4620Copy
Newark Part No.87F4016
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007357506 80610171946
Technical Datasheet
Accessory TypeStrain Relief
For Use With4600 Series Wiremount Plug Connectors
No. of Positions20Positions
Strain Relief MaterialStainless Steel
Product Range3448 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Positions
Product Range
3448 Series
For Use With
4600 Series Wiremount Plug Connectors
Strain Relief Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
