Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3448-3050Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46F4673 |
| Product Range | 3448 Series |
| Also Known As | GTIN UPC EAN: 00054007307044 80610064224 |
| Your Part Number | |
| Technical Datasheet |
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.250 |
| 25+ | $1.130 |
| 50+ | $1.060 |
| 100+ | $0.994 |
| 500+ | $0.919 |
| 1000+ | $0.854 |
| 2500+ | $0.785 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3448-3050Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46F4673 |
| Product Range | 3448 Series |
| Also Known As | GTIN UPC EAN: 00054007307044 80610064224 |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| No. of Positions | 50Positions |
| For Use With | 3M IDC Socket 3425 |
| Strain Relief Material | Plastic |
| Product Range | 3448 Series |
| SVHC | To Be Advised |
Product Overview
The 3448-3050 is a 50-way plastic Strain Relief for use with IDC sockets.
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| For Use With | 3M IDC Socket 3425 |
| Product Range | 3448 Series |
| No. of Positions | 50Positions |
|---|---|
| Strain Relief Material | Plastic |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
