| Quantity | Price |
|---|---|
| 250+ | $3.450 |
| 500+ | $3.350 |
| 1000+ | $2.850 |
Product Information
Product Overview
The 3421-7600 is a 20-way 2-row 0.100 x 0.100-inch Wire-to-board Socket for 0.050-inch pitch cable with gold-plated copper contacts. This 3000 series socket comes with glass filled polyester (PBT) insulation and accommodates 28/26AWG solid and stranded wire. It has closed end cover (for end cable termination), military polarization with centerbump and no strain relief. The wire mount socket mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.
- Grey color
- Industry standard IDC socket
- Positive locking metal "J" clips provide high cover retention
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Receptacle
2.54mm
3000 Series
Cable Mount
Nickel Plated Contacts
Female
2 Row
20Contacts
Copper Alloy
To Be Advised
Technical Docs (1)
Alternatives for 3421-7600
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate