Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3399-7026
Newark Part No.46F8270
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007315766 80610079107
Your Part Number
189 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 5+ | $6.010 |
| 10+ | $5.550 |
| 25+ | $5.150 |
| 50+ | $4.890 |
| 100+ | $4.580 |
| 250+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3399-7026
Newark Part No.46F8270
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007315766 80610079107
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product Range3000 Series
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Alternatives for 3399-7026
3 Products Found
Product Overview
The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
Product Range
3000 Series
No. of Contacts
26Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
