Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3365-64Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 38Y7237 |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $249.660 |
| 5+ | $246.990 |
| 10+ | $244.310 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$249.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3365-64Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 38Y7237 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Conductors | 64Conductor |
| Wire Gauge | 28AWG |
| Conductor Area CSA | 0.072mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Jacket Color | Grey |
| Cable Width | 81.28mm |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Pitch Spacing | 1.27mm |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| Ribbon Cable Type | Flat Ribbon Cable |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 28AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Grey |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Product Range | - |
| No. of Conductors | 64Conductor |
|---|---|
| Conductor Area CSA | 0.072mm² |
| Reel Length (Metric) | 30.5m |
| Cable Width | 81.28mm |
| Pitch Spacing | 1.27mm |
| Conductor Material | Tinned Copper |
| Ribbon Cable Type | Flat Ribbon Cable |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Alternatives for 3365-64
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
