Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 10+ | $9.540 |
| 25+ | $8.700 |
| 50+ | $8.310 |
| 100+ | $7.870 |
| 250+ | $7.040 |
| 500+ | $6.640 |
| 1000+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 3357-6537-1C is a 37-position D-sub EMI Junction Shell made up of ABS (acrylonitrile butadiene styrene) body.
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability