Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3344-26Copy
Newark Part No.74AK7932
Product Range3344 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 100+ | $0.623 |
| 250+ | $0.578 |
| 500+ | $0.551 |
| 1000+ | $0.541 |
| 2500+ | $0.530 |
| 5000+ | $0.520 |
Price for:Each
Minimum: 10
Multiple: 10
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3344-26Copy
Newark Part No.74AK7932
Product Range3344 Series
Technical Datasheet
Product Range3344 Series
Screw Length8mm
Thread Size - MetricM2.6
Thread Size - Imperial-
SVHCTo Be Advised
Technical Specifications
Product Range
3344 Series
Thread Size - Metric
M2.6
SVHC
To Be Advised
Screw Length
8mm
Thread Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
