Print Page
195 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 100+ | $3.720 |
| 250+ | $3.410 |
| 500+ | $3.170 |
| 1000+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-32Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46Y2714
Product Range3341
Technical Datasheet
Accessory TypeJack Socket Screw
For Use WithMini D Ribbon (MDR) Connectors
Thread Size - MetricM2.5
Thread Size - Imperial4-40
Screw Head Height7.6mm
Screw Length20.3mm
Product Range3341
SVHCLead (16-Jul-2019)
Technical Specifications
Accessory Type
Jack Socket Screw
Thread Size - Metric
M2.5
Screw Head Height
7.6mm
Product Range
3341
For Use With
Mini D Ribbon (MDR) Connectors
Thread Size - Imperial
4-40
Screw Length
20.3mm
SVHC
Lead (16-Jul-2019)
Technical Docs (1)
Alternatives for 3341-32
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

