Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.640 |
| 100+ | $3.170 |
| 500+ | $2.700 |
| 1000+ | $2.360 |
| 5000+ | $2.130 |
| 10000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-1SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y9466
Product Range3341
Technical Datasheet
Accessory TypeJack Socket Screw Kit
For Use WithD Sub & D-Ribbon Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height3.3mm
Screw Length7.9mm
Product Range3341
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Jack Socket Screw Kit
Thread Size - Metric
-
Screw Head Height
3.3mm
Product Range
3341
For Use With
D Sub & D-Ribbon Connectors
Thread Size - Imperial
4-40
Screw Length
7.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 3341-1S
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

