Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3319/30
Newark Part No.27X7256
Also Known AsGTIN UPC EAN: 00054007838609 80610575039
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $772.090 |
Price for:Spool of 100
Minimum: 5
Multiple: 5
$3,860.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3319/30
Newark Part No.27X7256
Also Known AsGTIN UPC EAN: 00054007838609 80610575039
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors30Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
Cable Width38.1mm
No. of Max Strands x Strand Size19 x 40AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
The 3319 series High Flex Flat Ribbon Cable on 0.050-inch centres permits mass termination to a broad line of IDC connectors. This flat cable is made of round silver plated copper conductor, PVC jacket.
- 19 Strands of high strength Cu alloy provide longest flex life available for dynamic applications
- Zippable for branching or discrete termination
- Flex life of 100 million cycles at 1-3/4" diameter
- VW-1 Flammability
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 40AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
30Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
38.1mm
Pitch Spacing
1.27mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate