Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3302/37Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86AK8935 |
| Product Range | 3302 Series |
| Also Known As | 3M ID 7100167051, UPC 00054007544364 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $437.830 |
Price for:Reel of 300
Minimum: 2
Multiple: 2
$875.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3302/37Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86AK8935 |
| Product Range | 3302 Series |
| Also Known As | 3M ID 7100167051, UPC 00054007544364 |
| Technical Datasheet | |
| Cable Shielding | Unshielded |
| No. of Conductors | 37Conductor |
| Wire Gauge | 28AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 300ft |
| Reel Length (Metric) | 91.4m |
| Jacket Color | Multi-colored |
| Cable Width | 46.99mm |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Pitch Spacing | 1.27mm |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| Ribbon Cable Type | Flat Ribbon Cable |
| Product Range | 3302 Series |
| SVHC | To Be Advised |
Product Overview
3302/37 is a 3302 series .050" 28AWG stranded, PVC color coded flat cable.
- 37 conductors
- 300feet length
- 28AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- Color coded for wire identification
- Polyvinyl chloride (PVC) insulation material
- Voltage rating: USA: 300V, Canada: 150V, EU: <lt/>50V
- Insulation resistance is <gt/> 1 × 10^9ohm/10ft, characteristic impedance of 105ohm (unbalanced)
- Temperature rating of USA: -20°C to +105°C, Canada: -20°C to +80°C
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 28AWG |
| Reel Length (Imperial) | 300ft |
| Jacket Color | Multi-colored |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Product Range | 3302 Series |
| No. of Conductors | 37Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 91.4m |
| Cable Width | 46.99mm |
| Pitch Spacing | 1.27mm |
| Conductor Material | Tinned Copper |
| Ribbon Cable Type | Flat Ribbon Cable |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 3302/37
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
