Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3302/26Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 03F5920 |
| Product Range | 3302 Series |
| Also Known As | GTIN UPC EAN: 00054007544142 80610706196 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $119.220 |
| 10+ | $114.180 |
Price for:Reel of 100
Minimum: 5
Multiple: 5
$596.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3302/26Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 03F5920 |
| Product Range | 3302 Series |
| Also Known As | GTIN UPC EAN: 00054007544142 80610706196 |
| Technical Datasheet | |
| Cable Shielding | Unshielded |
| No. of Conductors | 26Conductor |
| Wire Gauge | 28AWG |
| Conductor Area CSA | 0.072mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.48m |
| Jacket Color | Multi-colored |
| Cable Width | 33.02mm |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Pitch Spacing | 1.27mm |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| Ribbon Cable Type | Flat Ribbon Cable |
| Product Range | 3302 Series |
| SVHC | To Be Advised |
Product Overview
- UL recognised (Style 20462), manufactured in VW-1 flame retardant PVC insulation
- Colour coded for easy wire identification
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 28AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Multi-colored |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Product Range | 3302 Series |
| No. of Conductors | 26Conductor |
|---|---|
| Conductor Area CSA | 0.072mm² |
| Reel Length (Metric) | 30.48m |
| Cable Width | 33.02mm |
| Pitch Spacing | 1.27mm |
| Conductor Material | Tinned Copper |
| Ribbon Cable Type | Flat Ribbon Cable |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 3302/26
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
