Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3302-10Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 23M8844 |
| Product Range | 3302 Series |
| Your Part Number | |
| Technical Datasheet |
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
| 5+ | $9.050 |
| 10+ | $8.420 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$9.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3302-10Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 23M8844 |
| Product Range | 3302 Series |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Conductors | 10Conductor |
| Wire Gauge | 28AWG |
| Conductor Area CSA | 0.072mm² |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| Jacket Color | Multi-coloured |
| Cable Width | 12.7mm |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Pitch Spacing | 1.27mm |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| Ribbon Cable Type | Flat Ribbon Cable |
| Product Range | 3302 Series |
| SVHC | To Be Advised |
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 28AWG |
| Reel Length (Imperial) | - |
| Jacket Color | Multi-coloured |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Product Range | 3302 Series |
| No. of Conductors | 10Conductor |
|---|---|
| Conductor Area CSA | 0.072mm² |
| Reel Length (Metric) | - |
| Cable Width | 12.7mm |
| Pitch Spacing | 1.27mm |
| Conductor Material | Tinned Copper |
| Ribbon Cable Type | Flat Ribbon Cable |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 3302-10
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
