Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No33 25MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24W8004
Product RangeScotch Super 33+
Your Part Number
34 In Stock
96 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.660 |
| 5+ | $27.270 |
| 10+ | $26.170 |
| 25+ | $25.410 |
| 50+ | $24.440 |
| 100+ | $23.280 |
Price for:Each
Minimum: 1
Multiple: 1
$28.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No33 25MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24W8004
Product RangeScotch Super 33+
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeScotch Super 33+
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1"
Product Range
Scotch Super 33+
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
