Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No312-BOXCopy
Newark Part No.95F6319
Product Range312 Series
Also Known AsGTIN UPC EAN: 00054007081593
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No312-BOXCopy
Newark Part No.95F6319
Product Range312 Series
Also Known AsGTIN UPC EAN: 00054007081593
Technical Datasheet
Product Range312 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator ColourYellow
Insulator MaterialUninsulated
SVHCNo SVHC (16-Jul-2019)
Alternatives for 312-BOX
1 Product Found
Technical Specifications
Product Range
312 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Uninsulated
Termination
Crimp
Wire Size AWG Max
8AWG
Insulator Colour
Yellow
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
