Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No309, CLEAR, 66M X 50MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK2494
Product Range309 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.970 |
| 25+ | $2.840 |
| 50+ | $2.630 |
| 100+ | $2.550 |
| 250+ | $2.480 |
| 500+ | $2.410 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No309, CLEAR, 66M X 50MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK2494
Product Range309 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial216.53ft
Roll Length - Metric66m
Tape Length - Imperial216.53ft
Tape Length - Metric66m
Product Range309 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
66m
Tape Length - Metric
66m
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
216.53ft
Tape Length - Imperial
216.53ft
Product Range
309 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
