Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No301+ IW, 48 MM X 55 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7498
Product Range301+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 24+ | $13.020 |
| 25+ | $12.380 |
| 50+ | $12.250 |
| 100+ | $12.020 |
| 250+ | $11.680 |
| 500+ | $11.410 |
| 1000+ | $11.160 |
Price for:Each
Minimum: 24
Multiple: 1
$312.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No301+ IW, 48 MM X 55 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7498
Product Range301+ Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Tape Length - Metric55m
Tape ColourYellow
Tape Length - Imperial180.45ft
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range301+ Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Length - Metric
55m
Tape Length - Imperial
180.45ft
Tape Width - Metric
48mm
SVHC
To Be Advised
Tape Backing Material
Crepe Paper
Tape Colour
Yellow
Tape Width - Imperial
1.89"
Product Range
301+ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
