Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3-5-4412N
Newark Part No.99Y3665
Product Range4412N Series
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No3-5-4412N
Newark Part No.99Y3665
Product Range4412N Series
Technical Datasheet
Tape TypeThermally Conductive
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialIonomer Film
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Total Tape Thickness80 mil (2 mm)
Tape ColourTransparent
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range4412N Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Extreme Sealing Tape 4412N is a translucent, highly conformable, single-sided, pressure sensitive acrylic adhesive tape with a high performance ionomer backing. It is an ideal solution for creating a water tight seal. It conforms over fasteners, seams, joints, holes and gaps to ensure a long-lasting seal on a variety of substrates. Truck and trailer roof sealing Window and door sealing HVAC Joints and seams Gutters
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Neutral/Translucent
- Thickness (inches): 0.082
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Thermally Conductive
Tape Backing Material
Ionomer Film
Tape Width - Imperial
3"
Tape Length - Imperial
5yard
Tape Colour
Transparent
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
76.2mm
Tape Length - Metric
4.57m
Total Tape Thickness
80 mil (2 mm)
Roll Length - Imperial
5yard
Product Range
4412N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
