Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3-5-3432
Newark Part No.99Y3652
Product Range3430 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3-5-3432
Newark Part No.99Y3652
Product Range3430 Series
Technical Datasheet
Tape TypeReflective
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourRed
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range3430 Series
SVHCTo Be Advised
Product Overview
3M Engineer Grade Reflective Sheeting 3272Red Microprismatic reflective sheeting with pressure-sensitive adhesive backing for application on non-critical traffic signage (such as no-parking, handicapped or restricted-parking), or commercial signing. Meets and exceeds ASTM D4956 Type I specification, with Class-1 adhesive.
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Thickness (inches): 0.0068
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Tape Width - Metric
76.2mm
Tape Length - Metric
4.57m
Tape Colour
Red
Roll Length - Metric
4.57m
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
3"
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Product Range
3430 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
