Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-5-950
Newark Part No.99Y6258
Product Range950 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $13.920 |
| 20+ | $13.240 |
| 50+ | $12.220 |
| 100+ | $11.540 |
| 200+ | $10.860 |
| 500+ | $10.190 |
Price for:Each
Minimum: 16
Multiple: 1
$222.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-950
Newark Part No.99Y6258
Product Range950 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPaper
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Total Tape Thickness5.1 mil (0.13 mm)
Tape ColourTransparent
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range950 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Ideal for a wide variety of similar and dissimilar materials where an aggressive adhesive with high initial adhesion is desired. Splicing of film, foils, fabrics. Laminating foams, photos, fabrics, metal or plastic nameplates. Thicker version of 927 3M Adhesive Transfer Tape 950 is a 300 high strength acrylic adhesive on a 3.5 mil, 60 lb densified kraft paper liner.
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Material: Polyester backing with 300 Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
Paper
Tape Length - Imperial
5yard
Tape Colour
Transparent
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.57m
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
950 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
