Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3/4-5-5151
Newark Part No.99Y6239
Product Range5151 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-5151
Newark Part No.99Y6239
Product Range5151 Series
Technical Datasheet
Tape TypeGlass Cloth
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Pressure Sensitive Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBrown
Total Tape Thickness4.5 mil (0.11 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range5151 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M General Purpose PTFE Glass Cloth Tape 5151 provides a slick surface on process machinery. This tape offers an extremely low coefficient of friction which, in combination with a pressure sensitive silicone adhesive, creates a non-stick surface that performs at elevated temperatures. Heat sealing machines Ironing and pressing equipment High temperature bundling
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Light Brown
- Thickness (inches): 0.0053
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Glass Cloth
Adhesive Type
Silicone Pressure Sensitive Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
4.5 mil (0.11 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
4.57m
Tape Colour
Brown
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
5151 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate