Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2520-2X36YD
Newark Part No.81H9136
Product RangeScotch 2520 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $187.77 |
| 20+ | $181.30 |
| 50+ | $174.82 |
| 100+ | $168.35 |
Price for:Each
Minimum: 16
Multiple: 16
$3,004.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2520-2X36YD
Newark Part No.81H9136
Product RangeScotch 2520 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialCotton Fabric
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourYellow
Total Tape Thickness8 mil (0.2 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeScotch 2520 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Cotton Fabric
Tape Length - Imperial
36yard
Total Tape Thickness
8 mil (0.2 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Metric
32.92m
Tape Colour
Yellow
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
Scotch 2520 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate