Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No24241Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98M0077
Product Range24241 Series
Also Known AsGTIN UPC EAN: 00048011242415 61500139011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $42.450 |
| 20+ | $40.100 |
| 50+ | $38.240 |
Price for:Each
Minimum: 10
Multiple: 10
$424.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No24241Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98M0077
Product Range24241 Series
Also Known AsGTIN UPC EAN: 00048011242415 61500139011
Technical Datasheet
Abrasive Material-
Disc Diameter4.5"
Abrasive Colour-
Abrasive GradeP50
Bore Size-
Operating Speed Max12000rpm
Product Range24241 Series
SVHCTo Be Advised
Product Overview
Scotch-Brite™ Bristle Disc, using ceramic abrasive grain and molded, flexible bristles, provides more surface contact than wire brushes and maintains abrasive property throughout the life of the disc. The fast-running disc removes paint, stains, adhesives, weld burns, rust, heavy oxides, and surface contaminants from large areas
- Molded, abrasive-filled bristles strip, deburr, blend, finish, polish, clean, and remove coatings more effectively, with less pressure than wire brushes
- Proprietary 3M™ Ceramic Abrasive Grain provides aggressive cutting and consistent finish quality throughout the life of the disc
- Flexible bristles require less pressure than wire brushes and conform to contours, even on complex parts
- Bristle spacing is ideal for coating removal and other high-loading substances
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
-
Product Range
24241 Series
Disc Diameter
4.5"
Abrasive Grade
P50
Operating Speed Max
12000rpm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
