Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2229-1X10FTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81H9077
Product RangeScotch-Seal 2229 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 12+ | $28.720 |
Price for:Each
Minimum: 12
Multiple: 12
$344.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2229-1X10FTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81H9077
Product RangeScotch-Seal 2229 Series
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing Material-
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric3.048m
Tape Length - Imperial10ft
Tape ColourBlack
Total Tape Thickness125 mil (3.18 mm)
Roll Length - Imperial10ft
Roll Length - Metric3.05m
Product RangeScotch-Seal 2229 Series
SVHCTo Be Advised
Product Overview
2229-1X10FT is a 3M™ Scotch-Seal™ mastic tape compound 2229. It is designed for quick and easy insulating, padding and sealing of electrical connections. It is a conformable, durable, tacky mastic with an easy release liner for easy applications over irregular surfaces and provides excellent moisture resistance. It features excellent self-healing characteristics after being punctured or cut.
- 10ft length, 1" width
- Rubber backing material
- Maximum operating temperature of 194°F (90°C)
- 12 rolls per case
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Width - Metric
25.4mm
Tape Length - Metric
3.048m
Tape Colour
Black
Roll Length - Imperial
10ft
Product Range
Scotch-Seal 2229 Series
Tape Backing Material
-
Tape Width - Imperial
1"
Tape Length - Imperial
10ft
Total Tape Thickness
125 mil (3.18 mm)
Roll Length - Metric
3.05m
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
