Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No218-7223-55-1902Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85K7805
Product Range218-7223 Series
Also Known AsGTIN UPC EAN: 00051138696191 JE150900866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 20+ | $30.600 |
| 50+ | $28.800 |
| 100+ | $27.200 |
Price for:Each
Minimum: 20
Multiple: 20
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No218-7223-55-1902Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85K7805
Product Range218-7223 Series
Also Known AsGTIN UPC EAN: 00051138696191 JE150900866
Technical Datasheet
No. of Contacts18Contacts
Connector TypeSOIC Socket
Pitch Spacing2.54mm
Product Range218-7223 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
18Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
SOIC Socket
Product Range
218-7223 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
