Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2104A
Newark Part No.33P4274
Product RangeScotchcast Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $39.950 |
| 20+ | $37.730 |
| 50+ | $35.510 |
Price for:Each
Minimum: 10
Multiple: 10
$399.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2104A
Newark Part No.33P4274
Product RangeScotchcast Series
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourGreen
Volume-
Weight3.46oz
Product RangeScotchcast Series
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Green
Weight
3.46oz
SVHC
To Be Advised
Dispensing Method
Packet
Volume
-
Product Range
Scotchcast Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability