Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No202 19MM
Newark Part No.45W1405
Product RangeScotch 202
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 10+ | $9.240 |
| 20+ | $8.570 |
| 50+ | $8.190 |
| 100+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No202 19MM
Newark Part No.45W1405
Product RangeScotch 202
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationPaint Masking
Tape ColourNatural
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.748"
Tape Width - Metric19mm
Product RangeScotch 202
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Natural
Roll Length - Imperial
164ft
Tape Width - Imperial
0.748"
Product Range
Scotch 202
Tape Application
Paint Masking
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
50m
Tape Width - Metric
19mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate