Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2000 50MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AH6438
Product RangeScotch 2000
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.050 |
| 10+ | $13.400 |
| 25+ | $12.820 |
| 50+ | $12.710 |
| 100+ | $12.510 |
| 250+ | $12.200 |
| 500+ | $11.960 |
| 1000+ | $11.730 |
Price for:Each
Minimum: 1
Multiple: 1
$14.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2000 50MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AH6438
Product RangeScotch 2000
Technical Datasheet
Tape TypeDuct
Adhesive TypeRubber Adhesive
Tape ColourGrey
Total Tape Thickness6 mil (0.152 mm)
Roll Length - Imperial147ft
Roll Length - Metric45m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeScotch 2000
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Tape Type
Duct
Tape Colour
Grey
Roll Length - Imperial
147ft
Tape Width - Imperial
1.97"
Product Range
Scotch 2000
Adhesive Type
Rubber Adhesive
Total Tape Thickness
6 mil (0.152 mm)
Roll Length - Metric
45m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
