Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-5952Copy
Newark Part No.99Y3510
Product Range5952 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $96.690 |
| 5+ | $93.570 |
| 10+ | $90.450 |
| 20+ | $87.330 |
| 50+ | $84.210 |
| 100+ | $81.090 |
Price for:Each
Minimum: 2
Multiple: 1
$193.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-5952Copy
Newark Part No.99Y3510
Product Range5952 Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBlack
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5952 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 5952. It is a black, 0.045 in (1.1 mm) modified acrylic adhesive with a very conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: Very Conf Foam backing with Modified Acrylic Adhesive Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Imperial
2"
Tape Length - Imperial
5yard
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
50.8mm
Tape Length - Metric
4.57m
Tape Colour
Black
Roll Length - Imperial
5yard
Product Range
5952 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
