Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-2552Copy
Newark Part No.99Y5970
Product Range2552 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $66.350 |
| 10+ | $64.340 |
| 25+ | $62.330 |
| 50+ | $60.320 |
| 100+ | $58.310 |
| 250+ | $56.300 |
Price for:Each
Minimum: 3
Multiple: 1
$199.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-2552Copy
Newark Part No.99Y5970
Product Range2552 Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Tape Width - Metric50.8mm
Tape TypeAluminum
Tape Width - Imperial2"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
ConductivityNon-Conductive
Tape ColourSilver
Total Tape Thickness15 mil (0.4 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range2552 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Damping Foil 2552 consists of a room temperature pressure sensitive viscoelastic polymer on a dead soft aluminum foil and is designed for application to vibrating panels and support members. The combination of viscoelastic polymer and an aluminum foil backing (a constrained layer damper, or CLD) has proved to be a unique construction with exceptional ability to control resonant vibrations in the temperature range of 32° to 140°F (0° to 60°C), with survivability from -25° to 175°F (-32° to 80°C).
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.015
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminum
Tape Length - Metric
4.57m
Conductivity
Non-Conductive
Total Tape Thickness
15 mil (0.4 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Width - Metric
50.8mm
Tape Width - Imperial
2"
Tape Length - Imperial
5yard
Tape Colour
Silver
Roll Length - Imperial
5yard
Product Range
2552 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
