Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1U30P-TC2-SA1-300Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN6182
Product Range1U30P-TC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $57.100 |
| 25+ | $54.490 |
| 50+ | $53.040 |
| 100+ | $51.300 |
| 250+ | $49.560 |
Price for:Each
Minimum: 5
Multiple: 5
$285.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1U30P-TC2-SA1-300Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN6182
Product Range1U30P-TC Series
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BUSB Type A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range1U30P-TC Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB Type A Plug
Cable Length - Metric
3m
Product Range
1U30P-TC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
