Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1SF26-L120-00C-200
Newark Part No.28M4447
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
Manufacturer3M
Manufacturer Part No1SF26-L120-00C-200
Newark Part No.28M4447
Technical Datasheet
Connector Type ASDR 26 Position Plug
Connector Type BSDR 26 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Product Overview
1SF26-L120-00C-200 is a 26 position, shrunk delta ribbon (SDR) cable assembly. Supports AIA industrial camera Link® standard for mini C/L camera to C/L frame grabber applications.
- 0.80mm high speed digital data transmission
- 30V. 0.5A rated
- SDR straight to SDR straight backshell
- 11 shielded, twisted twinax pairs with four drain wires
- Double overall shield with inner foil and outer braid
- Rugged ribbon contact type and rugged thumbscrew retention
- EMI shielded over molded junction shell
- 2m cable length
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Imperial
6.6ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
SDR 26 Position Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate