Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1SD26-3120-00C-A00
Newark Part No.59R8756
Also Known AsGTIN UPC EAN: 00051111055151 JE150374773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
Manufacturer3M
Manufacturer Part No1SD26-3120-00C-A00
Newark Part No.59R8756
Also Known AsGTIN UPC EAN: 00051111055151 JE150374773
Technical Datasheet
Connector Type ASDR 26 Position Plug
Connector Type BSDR 26 Position Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The 1SD26 series 0.8mm digital camera SDR (Shrunk delta ribbon) Cable Assembly with PoCL compatible, 26-position and male to male connectors. The device carries power in addition to signal to enable use in base configuration Power over Camera Link® (PoCL) applications and connects to Mini-Camera Link style (SDR) I/O ports on both PoCL camera and PoCL framegrabber.
- Both straight and right angle cable exit available
- 3 Shielded quads and 6 unshielded twisted pairs
- Entire cable bundle shielded with foil and braid for additional signal protection
- Rugged ribbon type contact for reliable, repeatable connectivity
- Thumbscrew retention
- EMI shielded end-to-end for reduced emissions
- 30V Voltage rating
- 0.5A Current rating
- 28AWG Stranded conductor size
- 50ps/m Maximum skew (within pair)
- 100ps/m Maximum skew (channel skew per chipset)
- 0 to 70°C Temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Imperial
32.8ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
SDR 26 Position Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
