Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX6-44-0S-009.0, CABLE ASSY
Newark Part No.51AM2559
Product Range1CXx-xx-0S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.380 |
| 25+ | $68.120 |
| 50+ | $66.310 |
| 100+ | $64.140 |
| 250+ | $61.960 |
Price for:Each
Minimum: 10
Multiple: 10
$713.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-0S-009.0, CABLE ASSY
Newark Part No.51AM2559
Product Range1CXx-xx-0S Series
Cable Length - Imperial29.5ft
Connector to Connector1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Cable Length - Metric9m
Coaxial Cable Type4.2mm Standard Flex
Connector Type A1.0 / 2.3 Plug
Connector Type B1.0 / 2.3 Plug
Impedance75ohm
Jacket ColorBlack
Product Range1CXx-xx-0S Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
29.5ft
Cable Length - Metric
9m
Connector Type A
1.0 / 2.3 Plug
Impedance
75ohm
Product Range
1CXx-xx-0S Series
Connector to Connector
1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Coaxial Cable Type
4.2mm Standard Flex
Connector Type B
1.0 / 2.3 Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate