Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX6-44-0G-011.0, CABLE ASSY
Newark Part No.51AM2548
Product Range1CXx-xx-0G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $105.390 |
| 25+ | $98.480 |
| 50+ | $95.020 |
| 100+ | $91.560 |
Price for:Each
Minimum: 10
Multiple: 10
$1,053.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-0G-011.0, CABLE ASSY
Newark Part No.51AM2548
Product Range1CXx-xx-0G Series
Connector to Connector1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Cable Length - Imperial36.09ft
Cable Length - Metric11m
Coaxial Cable Type4.3mm Extended High Flex
Connector Type A1.0 / 2.3 Plug
Connector Type B1.0 / 2.3 Plug
Impedance75ohm
Jacket ColorBlack
Product Range1CXx-xx-0G Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Cable Length - Metric
11m
Connector Type A
1.0 / 2.3 Plug
Impedance
75ohm
Product Range
1CXx-xx-0G Series
Cable Length - Imperial
36.09ft
Coaxial Cable Type
4.3mm Extended High Flex
Connector Type B
1.0 / 2.3 Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate