Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1900, BLACK, 50M X 50MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK0277
Product Range1900 Series
Your Part Number
30 In Stock
264 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 10+ | $9.190 |
| 25+ | $8.710 |
| 50+ | $8.370 |
| 100+ | $8.010 |
| 250+ | $7.690 |
| 500+ | $7.400 |
| 1000+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1900, BLACK, 50M X 50MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK0277
Product Range1900 Series
Technical Datasheet
Tape TypeDuct
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourBlack
Total Tape Thickness5.8 mil (0.147 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range1900 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Duct
Tape Colour
Black
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.97"
Product Range
1900 Series
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
5.8 mil (0.147 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
