Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1700/16Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F4353
Product Range1700 Series
Also Known AsGTIN UPC EAN: 00054007539742 80610672596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.400 |
| 10+ | $71.260 |
Price for:Spool of 100
Minimum: 5
Multiple: 5
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1700/16Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F4353
Product Range1700 Series
Also Known AsGTIN UPC EAN: 00054007539742 80610672596
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors16Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorMulti-colored
Cable Width20.3mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeTwisted Pair to Flat Ribbon Cable
Product Range1700 Series
SVHCTo Be Advised
Product Overview
The 1700 series unshielded twisted pair Flat Cable with tinned stranded copper conductor and a PVC insulator. It can be mass terminated to a broad line of IDC connectors.
- Wires are colour-coded for easy identification
- Provides reduced crosstalk in balanced drive applications
- 28AWG Stranded wire provides flexibility and extended product life
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-colored
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
1700 Series
No. of Conductors
16Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
20.3mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Twisted Pair to Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1700/16
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
