Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No155210-6302-RB
Newark Part No.31M8173
Product Range1552 Series
Also Known As08887862390331
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.410 |
Price for:Each
Minimum: 1092
Multiple: 273
$4,815.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No155210-6302-RB
Newark Part No.31M8173
Product Range1552 Series
Also Known As08887862390331
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product Range1552 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
The 1552 series straight surface mount through-hole Latch/Eject Header with copper alloy contacts and a glass-filled polyester insulator. The roll pins retain latches to body in shipping and high vibration environments. The robust system solution when used with 3M™ IDC wiremount sockets or 3M™ moulded cable assemblies.
- 14-pin Counts ranging from 6 to 50 positions
- Latch/eject mechanism securely latches to socket
- Ejector helps make unmating of cable assemblies easier
- High temperature insulators suitable for lead free processing
- Available in straight and right angle direction
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
1552 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability