Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No14T26-SZLB-500-0LCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M8323
Also Known AsGTIN UPC EAN: 00051135217443 80008053441
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $153.080 |
| 5+ | $144.700 |
| 10+ | $140.840 |
Price for:Each
Minimum: 1
Multiple: 1
$153.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No14T26-SZLB-500-0LCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M8323
Also Known AsGTIN UPC EAN: 00051135217443 80008053441
Technical Datasheet
Connector Type AMDR 26 Position Plug
Connector Type BMini D Ribbon 26 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
MDR 26 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
Mini D Ribbon 26 Position Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
