Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No14H26-SZ3M-500-03CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12P7011
Also Known AsGTIN UPC EAN: 00051119912135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $266.310 |
Price for:Each
Minimum: 5
Multiple: 5
$1,331.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No14H26-SZ3M-500-03CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12P7011
Also Known AsGTIN UPC EAN: 00051119912135
Technical Datasheet
Connector Type AMini D Ribbon Right Angle 26 Position Plug
Connector Type BMini D Ribbon Straight 26 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorGray
Product Range-
Technical Specifications
Connector Type A
Mini D Ribbon Right Angle 26 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Gray
Connector Type B
Mini D Ribbon Straight 26 Position Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
