Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1245Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09R2407
Product Range1245 Series
Also Known AsGTIN UPC EAN: 00051128558126 80611420359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.040 |
| 10+ | $182.190 |
| 25+ | $169.160 |
| 50+ | $147.210 |
| 100+ | $132.330 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$204.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1245Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.09R2407
Product Range1245 Series
Also Known AsGTIN UPC EAN: 00051128558126 80611420359
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape TypeEMI/RFI Shielding
Tape Length - Metric3.66m
ConductivityConductive
Tape Length - Imperial10.08"
Tape ColourCopper
Total Tape Thickness4 mil (0.101 mm)
Tape Width - Imperial7.7"
Tape Width - Metric196mm
Product Range1245 Series
SVHCTo Be Advised
Product Overview
The 1245 is a Shielding Tape with 1.4-mil embossed copper foil backing, an acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions.
- Conductivity through the adhesive
- Supplied on a removable liner for easy handling and die cutting
Applications
Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Type
EMI/RFI Shielding
Conductivity
Conductive
Tape Colour
Copper
Tape Width - Imperial
7.7"
Product Range
1245 Series
Tape Backing Material
Copper Foil
Tape Length - Metric
3.66m
Tape Length - Imperial
10.08"
Total Tape Thickness
4 mil (0.101 mm)
Tape Width - Metric
196mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 1245
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
