Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1245-3/8X18YDCopy
Newark Part No.81H8180
Product Range1245 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $32.490 |
| 25+ | $30.580 |
| 50+ | $28.660 |
| 100+ | $26.750 |
| 250+ | $24.840 |
Price for:Each
Minimum: 24
Multiple: 24
$779.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1245-3/8X18YDCopy
Newark Part No.81H8180
Product Range1245 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape TypeCopper
Tape Length - Metric16.46m
Tape Length - Imperial18yard
ConductivityConductive
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.375"
Tape Width - Metric9.52mm
Product Range1245 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Type
Copper
Tape Length - Imperial
18yard
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
9.52mm
SVHC
To Be Advised
Tape Backing Material
Copper Foil
Tape Length - Metric
16.46m
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
0.375"
Product Range
1245 Series
Technical Docs (1)
Alternatives for 1245-3/8X18YD
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
