
Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.290 |
| 5+ | $71.280 |
| 10+ | $67.720 |
| 20+ | $64.600 |
| 50+ | $62.370 |
Product Information
Product Overview
The 1205 series Electrical Tape has polyimide film backing with acrylic pressure-sensitive adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at 311°F. It is available in standard and custom widths and lengths. The standard length is 36 yards and can be cut to widths ranging from 1/4 to 23 inch. It used for high temperature electrical applications in which a tough, thin insulating material is required for wrapping coils, transformers, capacitors, wire harnesses and for anchoring leads/terminal boards. It also is used in printed circuit board assembly as a wave solder masking tape.
- UL510 Flammability rating
- <gt/>7500V Dielectric breakdown
- <gt/>1x10⁶Ω Insulation resistance
- -40 to 155°C Temperature range
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Electrical Insulation
Polyimide Film
108.3ft
3 mil (0.075 mm)
33m
19mm
To Be Advised
Acrylic Adhesive
33m
Amber
108.3ft
0.75"
1205 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
